TE Connectivity 6-1625984-1 Wirewound Resistor Chassis Mount 47R 5%

MPN
6-1625984-1
Order Code
14-9567
Country of Origin
India
Qty Unit Price (Ex VAT)
20+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 100 in stock

TE Connectivity's 6-1625984-1 is a wirewound resistor designed for chassis mounting.

It features a resistance value of 47 ohms with a tolerance of 5%.

The resistor is suitable for high-power applications requiring robust and reliable performance.

It is commonly used in power supply units and industrial equipment.


Type Chassis Mount Resistors
Resistance 47r
Tolerance 5%
Power Rating 50w
Depth 30mm
Height 17mm
Lead/Base Style Solder
Length 72.5mm
Military Standard Not
Mount Flanges
Package Quantity 100
Package/Case Aluminum
Packaging Tray
Radiation Hardening No
RoHS Compliant Yes
Series HS, CGS
Termination Axial
Width 1.181inch

Reviews

Be the first to submit a review

Trustpilot