TE Connectivity 6-1625892-8 Metal Oxide Resistors 6.8K 3W 350V

MPN
6-1625892-8
Order Code
14-9471
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 2,000 in stock

TE Connectivity 6-1625892-8 metal oxide resistors have a resistance of 6.8K ohms and a power rating of 3 watts, suitable for high-voltage applications up to 350 volts.

They are known for their excellent stability and reliability under high-temperature conditions.

These resistors are typically used in power supplies and industrial equipment.

Their robust design makes them ideal for use in demanding environments.


Type Through-Hole Resistors
Resistance 6.8kR
Tolerance 5%
Power Rating 3w
Length 0.63inch
Maximum Operating Temperature 235°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot