TE Connectivity 6-1625892-6 Metal Oxide Resistor 68 KOhms 3W 350V

MPN
6-1625892-6
Order Code
14-7811
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 17,000 in stock

TE Connectivity 6-1625892-6 is a metal oxide resistor with a resistance of 68 kOhms and a power rating of 3 watts.

It is designed to withstand a maximum voltage of 350 volts.

The resistor offers excellent thermal stability and is ideal for high-temperature applications.

Typical uses include electronic circuits requiring reliable resistance in power supplies and amplifiers.


Type Through-Hole Resistors
Resistance 68kR
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Length 0.63inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot