TE Connectivity 6-1625890-4 Metal Oxide Resistors 2W 5% 680R

MPN
6-1625890-4
Order Code
14-9492
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
12000+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Despatched within 5 working days - 4,000 in stock

TE Connectivity's resistor , 6-1625890-4, is a metal oxide resistor with a power rating of 2 watts.

It has a resistance value of 680 ohms with a tolerance of 5%.

The resistor is suitable for high-current and high-voltage applications due to its robust construction.

Typical applications include power supplies, amplifiers, and circuit protection.


Type Through-Hole Resistors
Resistance 680r
Tolerance 5%
Power Rating 2w
Diameter 5mm
Length 0.472inch
Maximum Operating Temperature 235°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series ROX, Neohm

Reviews

Be the first to submit a review

Trustpilot