TE Connectivity 6-1625890-2 metal film resistor 5.6 kΩ 2 W 5% axial lead

MPN
6-1625890-2
EAN-13
2050005409313
Order Code
17-6975
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
100+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,421 in stock

TE Connectivity 6-1625890-2 is a metal film resistor featuring a resistance value of 5.6 kO, capable of handling power up to 2 watts with a tolerance of 5%. This resistor is designed with an axial lead configuration, making it suitable for through-hole mounting applications in various circuit designs. Its metal film construction ensures excellent stability and noise characteristics, which are crucial for precision circuits. Common applications for this type of resistor include power supplies, signal processing circuits, and other electronic devices where precise resistance is required to maintain system reliability and performance. With its robust build and reliable performance, this resistor is an essential component for engineers designing circuits that demand consistent electrical characteristics.
Type Metal film resistor
Resistance 5.6kΩ
Tolerance 5%
Power Rating 2w
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Temperature +235°C
Min. temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm

Reviews

Be the first to submit a review

Trustpilot