The TE Connectivity 6-1625868-7 is a precision resistor, featuring a resistance of 26.1 ohms with a power rating of 0.25 watts.
It offers a high precision tolerance of 0.1% and a temperature coefficient of 25 PPM.
This resistor is ideal for applications requiring stable and accurate performance, such as precision circuits and measurement equipment.
Its robust design ensures reliability in demanding environments.
| Type |
Surface Mount Resistors |
| Resistance |
26.1 |
| Tolerance |
0.1% |
| Voltage |
200V |
| Power Rating |
.25 |
| Case Code (Imperial) |
0805 |
| Case Code (Metric) |
2012 |
| Element Type |
Thin Film |
| Height |
0.026inch |
| Length |
0.079inch |
| Max Power Dissipation |
250mW |
| Maximum Operating Temperature |
155°C |
| Minimum Operating Temperature |
-55°C |
| Moisture Sensitivity Level |
1 |
| Mount |
Surface Mount |
| Number of Resistors |
1 |
| Number of Terminations |
2 |
| Operating Voltage |
150 |
| Package Quantity |
1000 |
| Package Size Code |
0805 |
| Package/Case |
0805 |
| Packaging |
Tape and Reel |
| Packaging Method |
Taped & Reeled |
| Passive Component Tolerance |
.1 |
| Product Height |
.022 |
| Product Length |
7.9000000000000001E-2 |
| Product Width |
.049 |
| Resistance Class |
Up to 1kO |
| Resistor Type |
Precision Resistor |
| Series |
RP73P, Holsworthy |
| Surface Mount Resistor Termination Type |
Solder |
| Temperature Coefficient |
±25 |
| Termination |
Solder |
| Voltage Rating |
150v |
| Width |
0.049inch |