TE Connectivity 6-1624112-9 3650 Inductor 0603 6.8nH 5 Percent 2K RL

MPN
6-1624112-9
Order Code
14-7647
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

The TE Connectivity 6-1624112-9 inductor has a 6.8nH inductance and a tolerance of 5 percent, making it suitable for precise electronic applications.

This component is in the compact 0603 package, ideal for space-constrained designs.

Typical uses include RF circuits and signal filtering.

It comes in a 2,000-piece reel for high-volume manufacturing.


Type High Frequency & RF Inductors
Inductance 6.8nH
Tolerance 5%
Case Size 3650
Max DC Current 700mA
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Package/Case 0603
Packaging Tape and Reel
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot