TE Connectivity 6-1622796-4 Metal Film Resistors Through Hole 0.1 Pct 154R

MPN
6-1622796-4
Order Code
15-9632
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 12/08/2026

The TE Connectivity 6-1622796-4 is a metal film resistor featuring through hole technology with a resistance value of 154 ohms and tolerance of 0.1%.

This component is known for its precision and reliability, making it ideal for applications requiring stable and accurate performance.

It is commonly used in electronic circuits where low noise and long-term stability are crucial.

Suitable for professional and technical environments, this resistor is designed to withstand various operating conditions.


Type Through-Hole Resistors
Resistance 154r
Tolerance 0.1%
DC Rated Voltage 500v
Diameter 2.3mm
Lead Length 25mm
Length 0.248inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot