TE Connectivity 6-1614893-6 CPF Resistor 64K9 0.1% 25PPM 0805 1K RL

MPN
6-1614893-6
Order Code
14-7735
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 20,000 in stock

The TE Connectivity 6-1614893-6 is a CPF resistor with a resistance of 64.9k ohms, featuring a precision of 0.1% and a temperature coefficient of 25ppm.

It comes in a compact 0805 package with a 1k reel packaging.

This resistor is ideal for use in electronic circuits requiring high precision and stability.

Typical applications include instrumentation, communication equipment, and industrial controls.


Type Surface Mount Resistors
Resistance 64.9kR
Tolerance 0.1%
Voltage 150V
PPM 100ppm
Height 0.026inch
Length 0.079inch
Max Power Dissipation 100mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0805
Packaging Tape and Reel
RoHS Compliant Yes
Series CPF, Neohm
Width 0.049inch

Reviews

Be the first to submit a review

Trustpilot