TE Connectivity 6-160526-2 FASTIN-FASTON Female Terminal Unshrouded

MPN
6-160526-2
Order Code
14-5521
Country of Origin
Italy
Qty Unit Price (Ex VAT)
5000+ £0.202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 4 months

TE Connectivity's 6-160526-2 is a FASTIN-faston female terminal unshrouded.

It features a tin contact plating for improved conductivity and corrosion resistance.

The terminal is suitable for wire-to-wire connections in automotive or industrial applications.

This product is often used where secure and reliable electrical connections are necessary.


Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .091 – .13
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type F-Crimp
Insulated Wire Support Yes
Insulation Diameter 0.13inch
Insulation Option Uninsulated
Length 19.2mm
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 5000
Plating Tin
Product Length .755
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston
Tab Length 0.305inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 20 – 15

Reviews

Be the first to submit a review

Trustpilot