TE Connectivity 6-160449-5 FASTON Connector Female Unshrouded 1.0-2.5mm²

MPN
6-160449-5
Order Code
15-9641
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 9,300 in stock

TE Connectivity's 6-160449-5 is a faston connector designed for female unshrouded terminations.

It supports wire sizes ranging from 1.0 to 2.5mm², ensuring versatile usage.

The connector is commonly applied in automotive and industrial equipment for efficient electrical connections.

Its robust construction enhances durability in demanding environments.


Insulation Non-Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .12 – .16
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Diameter 4.06mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 19.2mm
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length .755
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Fastin-Faston
Tab Length 0.305inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 17AWG
Wire Insulation Support With
Wire Size 17 – 13

Reviews

Be the first to submit a review

Trustpilot