TE Connectivity 6-160449-3 Series Box FF 250 REC 1-2.5mm2 Silver Plated

MPN
6-160449-3
EAN-13
2050006894415
Order Code
07-4723
Country of Origin
Italy
View Full Product Range (13)

Discontinued


TE Connectivity manufactures the 6-160449-3 crimp connector, a 6.3 mm uninsulated blade terminal receptacle. It is designed for secure electrical connections and is typically used in automotive and industrial applications. This component facilitates reliable connectivity in environments requiring robust and durable solutions.
Insulation Non-Insulated
Tab Width 6.3mm
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .135 – .2
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Silver
Crimp Type F-Crimp
Insulated Wire Support Yes
Insulation Diameter 0.2inch
Insulation Material Nylon
Insulation Option Uninsulated
Length 19.2mm
Material Bronze
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Misc Attribute TE AMP FASTIN-FASTON
Mount Free Hanging
Operating Temperature Range -40 – 266
Package Quantity 500
Packaging Box
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Packaging Type Box
Plating Silver
Product Length .755
Product Terminates To Wire & Cable
Series Fastin-Faston
Terminal Orientation Straight
Terminal Plating Material Silver
Termination Receptacle
Type Quick Disconnects
Voltage Rating 250V
Width 7.45mm
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 17 – 13
Wire/Cable Diameter 0.2inch
Wire/Cable Type Discrete

Trustpilot