TE Connectivity's 6-1437719-0 is a standard connector socket, female, with five positions.
It is designed for printed circuit boards and supports a current rating of 3 amps.
This connector is ideal for applications needing reliable signal transmission in electronic devices.
Its use is common in consumer electronics and industrial equipment.
| Type |
Standard Circular Connectors |
| Number of Contacts |
5 |
| Orientation |
Right Angle |
| Assembly Length |
19.2mm |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Socket |
| Circular Connector Insulation Material Type |
PBT |
| Circular Connector Type |
Receptacle |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Male |
| Contact Layout Arrangement |
Circular |
| Contact Plating |
Gold |
| Contacts Preloaded |
Yes |
| Current Rating |
3a |
| DC Rated Voltage |
60v |
| Depth |
15mm |
| Durability rating |
500 |
| ELV |
Compliant |
| Environmental Protection |
Yes (With) |
| Flammability Rating |
UL94 V-2 |
| Gender |
Female |
| Hermetically Sealed |
No |
| Insulation Material |
PBT |
| Length |
19.2mm |
| Mating Alignment |
With |
| Mating Retention |
With |
| Max Current Rating |
3a |
| Max Voltage Rating (AC) |
60v |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole, Panel, Bulkhead |
| Number of Ports |
1 |
| Number of Positions |
5 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
5 |
| Operating Supply Voltage |
60v |
| Operating Temperature Range |
-40 – 176 |
| Operating Voltage |
60 |
| Package Quantity |
25 |
| Packaging |
Tray |
| Packaging Quantity |
25 |
| Radiation Hardening |
No |
| Ratings |
IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
TRIAD01 |
| Shell Base Material |
CuZn |
| Shell Material |
CuZn |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
No |
| Shielding |
Shielded |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-2 |
| Voltage Rating |
60v |
| Voltage Rating (AC) |
60v |
| Wire Size |
24 |
| Wire/Cable Gauge |
24AWG |