TE Connectivity 6-1419102-3 T9AP1D52-24 Industrial Relay 24V DC

MPN
6-1419102-3
EAN-13
2050006509500
Order Code
07-4720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The TE Connectivity 6-1419102-3 is a single-pole, single-throw normally open relay designed for use with 24V DC systems.

It is flange-mounted, ensuring secure and stable installation.

The relay is suitable for applications in automotive and industrial control systems.

Its robust construction provides reliable performance in various environmental conditions.


Coil Voltage 24V DC
Contact Configuration 1NO
Coil Current 42mA
Coil Power 1w
Coil Resistance 576Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Colour Black
Connection Print
Contact Current Rating 30a
Contact Material AgCdO
Contact Voltage Rating (AC) 277v
Creepage distance (coil/clips) 6.36mm
DC Rated Voltage 24v
Depth 27.43mm
Dimensions (L x W x H) 32.5 x 27.4 x 27.9 mm
ELV Non-Compliant
Height 27.9mm
Length 32.5mm
Max Voltage Rating (AC) 277v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min Operating Temperature -55°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute T9AP1D52-24
Mount Panel
Nominal Voltage 24V DC
Operate Time 15ms
Package Quantity 50
Packaging Bulk
Power Consumption 1w
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Series T9A
Termination Quick Connect
Throw Configuration SPST
Type Industrial relay
Voltage Rating (AC) 277v
Weight 33g
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot