TE Connectivity 6-1419102-3 Relay SPST-NO 24VDC FLNG MT

Order Code:

14-8788

Brand: TE Connectivity MPN: 6-1419102-3
Qty Unit Price (Ex VAT)
50+ £5.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
4,938 in stock, despatched in 5 working days

The TE Connectivity 6-1419102-3 is a single-pole, single-throw normally open relay designed for use with 24V DC systems.

It is flange-mounted, ensuring secure and stable installation.

The relay is suitable for applications in automotive and industrial control systems.

Its robust construction provides reliable performance in various environmental conditions.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Coil Current 42mA
Coil Power 1w
Coil Resistance 576r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 30a
Contact Material Silver, Cadmium
Contact Voltage Rating (AC) 277v
DC Rated Voltage 24v
Depth 27.43mm
ELV Non-Compliant
Height 1.098inch
Lead Free Lead Free
Length 32.5mm
Max Operating Temperature 85°C
Max Voltage Rating (AC) 277v
Min Operating Temperature -55°C
Mount Panel
Operate Time 15ms
Package Quantity 50
Packaging Bulk
Power Consumption 1w
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Series T9A
Termination Quick Connect
Throw Configuration SPST
Type Power Relays
Voltage Rating (AC) 277v
Weight 33g
Width 27.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot