TE Connectivity 6-1419102-0 T9AP1D52-12 Relay 12V DC Industrial Use

MPN
6-1419102-0
EAN-13
2050006505847
Order Code
07-4719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.79
15+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

TE Connectivity's T9AP1D52-12 is an industrial relay with a nominal voltage of 12 V DC, designed for robust performance in demanding applications. This single-make relay is ideal for use in automated systems, control panels, and machinery, providing reliable switching operations. The relay's durable construction and precise engineering make it suitable for industrial environments requiring consistent and efficient electrical control.
Coil Voltage 12V DC
Contact Configuration 1NO
Coil Resistance 144Ω
Colour Black
Connection Print
Contact Material AgCdO
Creepage distance (coil/clips) 6.36mm
Dimensions (L x W x H) 32.5 x 27.4 x 27.9 mm
Height 27.9mm
Length 32.5mm
Maximum Temperature +85°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute T9AP1D52-12
Nominal Voltage 12V DC
Type Industrial relay
Weight 33g
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot