TE Connectivity 6-1415510-1 RFH34012 Relay General Purpose 12V 30A

MPN
6-1415510-1
Order Code
14-8619
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 197 in stock

The TE Connectivity RFH34012 Relay, 6-1415510-1, is a general-purpose relay ideal for various electrical applications.

It operates on a 12V supply and can handle up to 30A of current.

It is suitable for use in automotive systems, industrial equipment, and household electronics.

Its robust construction ensures reliable performance and durability in demanding conditions.


Coil Voltage 12V DC
Switching Current 30A
Coil Current 33.33mA
Coil Power 400mW
Coil Resistance 360r
Coil Voltage (DC) 12v
Contact Current Rating 16a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Dropout Voltage 1.2v
ELV Compliant
Height 16
Length 29.0mm
Max Operating Temperature 105°C
Max Voltage Rating (AC) 400v
Min Operating Temperature -40°C
Mount Through Hole
Packaging Tray
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Relay
Weight 20g
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot