TE Connectivity 6-1415026-1 General Purpose Relay PT580R24 24V Coil

MPN
6-1415026-1
Order Code
14-8553
Country of Origin
Austria
Qty Unit Price (Ex VAT)
250+ £11.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 65 in stock

The TE Connectivity 6-1415026-1 is a general-purpose relay with a 24V coil.

It features contact arrangements for flexible application requirements and reliable switching.

This relay is suitable for use in industrial automation, control systems, and equipment protection.

Its compact design ensures easy integration into a variety of electrical systems.


Coil Voltage 24V
Coil Power 1w
Coil Resistance 192r
Contact Current Rating 6a
Contact Material Gold
Contact Plating Gold
Contact Voltage Rating (AC) 240v
Control Mode Monostable, AC
Dropout Voltage 7.2v
ELV Compliant
Height 1.142
Length 28.0mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socket
Operate Time 15ms
Operating Temperature Range -40 – 70
Packaging Rail/Tube
Packaging Method Carton & Tube
Product Weight 1.058
RoHS Compliant Yes
Termination Plug
Throw Configuration 4PDT
Type Power Relays
Weight 30g
Width .886

Reviews

Be the first to submit a review

Trustpilot