TE Connectivity 6-1415011-1 Safety Relays V23047-A1006-A511 High Performance

MPN
6-1415011-1
Order Code
14-9020
Country of Origin
Austria
Qty Unit Price (Ex VAT)
15+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 75 in stock

The TE Connectivity 6-1415011-1 safety relay, known as V23047-A1006-A511, offers high performance with robust design.

It features reliable switching for safety-related circuits.

This relay is typically used in industrial automation and safety systems requiring dependable operation.

Its compact form allows for efficient installation in control panels.


Coil Current 117.647a
Coil Power 800mW
Coil Resistance 51r
Coil Type Non-Latching
Coil Voltage (DC) 6v
Contact Current Rating 6a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Height 1.004inch
Length 29.0mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mount Through Hole
Packaging Rail/Tube
Relay Type Safety RELAY
RoHS Compliant Yes
Series SR2M, SCHRACK
Termination PCB
Throw Configuration SPST, DPST
Type Power Relays
Weight 20g
Width 12.6mm

Reviews

Be the first to submit a review

Trustpilot