TE Connectivity 6-1393243-1 Relay 2 Form C DPDT Momentary Power Signal

MPN
6-1393243-1
Order Code
14-8618
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 2,230 in stock

The TE Connectivity 6-1393243-1 is a relay featuring a 2 Form C double pole double throw (DPDT) configuration.

It operates momentarily for power signal applications.

This relay is designed for tasks requiring reliable switching capabilities.

It is typically used in automotive and industrial control systems.


Type Power Relays
Contact Configuration DPDT
Switching Current 20A
Coil Resistance 90r
Length 29mm
Width 12.7mm
Height 15.7mm
Coil Current 66.7mA
Coil Power 400mW
Coil Type Non-Latching
Coil Voltage (DC) 6v
Contact Current Rating 8a
Contact Material Silver
Contact Type 2 change-overs
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 8ms
Package Quantity 500
Packaging Rail/Tube
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination PC Pin
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot