TE Connectivity 6-1393238-8 RTD14024 General Purpose Relay 24V 10A

Order Code:

14-8666

Brand: TE Connectivity MPN: 6-1393238-8
Qty Unit Price (Ex VAT)
70+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
8,541 in stock, despatched in 5 working days

TE Connectivity's 6-1393238-8 is a general purpose relay designed for efficient operation at 24V.

This relay can handle up to 10A, making it suitable for various electrical applications.

It is commonly used in industrial automation and control systems.

Its robust design ensures reliable performance in demanding environments.


Coil Voltage 24V
Switching Current 10A
Coil Current 16.67mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (AC) 24v
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Silver
Current Rating 16a
Depth 12.7mm
Dropout Voltage 2.4v
ELV Compliant
Lead Free Lead Free
Length 29
Max Current Rating 16a
Max Operating Temperature 85°C
Max Voltage Rating (AC) 400v
Min Operating Temperature -40°C
Mount Through Hole
Number of Contacts 1
Operate Time 8ms
Package/Case DIP
Packaging Box
Power Consumption 400mW
RoHS Compliant Yes
Termination PC Pin
Throw Configuration SPDT
Type Power Relays
Voltage Rating (AC) 400v
Weight 10g
Width 12.7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot