TE Connectivity 6-1393238-2 RTD14012 Relay 12V DC 1 Change-Over

MPN
6-1393238-2
EAN-13
2050006506080
Order Code
07-4714
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The TE Connectivity RTD14012 is an industrial relay with a nominal voltage of 12 V DC and features a change-over switch configuration. It is commonly used in industrial applications for controlling circuits and managing loads. This reliable relay, known for its durability and efficiency, is suitable for integration in various electronic systems.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Coil Current 33.3mA
Coil Power 400mW
Coil Resistance 360Ω
Coil Type Non-Latching
Coil Voltage (AC) 12v
Coil Voltage (DC) 12v
Contact Current Rating 16a
Contact Material AgNi 90/10
Contact Voltage Rating (AC) 250v
Creepage distance (coil/clips) 10mm
Current Rating 16a
Depth 12.7mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Dropout Voltage 1.2v
ELV Compliant
Height 15.7mm
Length 29.0mm
Max Current Rating 16a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute RTD14012
Mount Through Hole
Nominal Voltage 12V DC
Number of Contacts 1
Operate Time 8ms
Package/Case DIP
Packaging Box
Power Consumption 400mW
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Termination PC Pin
Throw Configuration SPDT
Type Industrial relay
Voltage Rating (AC) 400v
Weight 14g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot