TE Connectivity 6-1393215-9 General Purpose Relay V23057B 2A201

MPN
6-1393215-9
Order Code
15-8708
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6+ £23.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity 6-1393215-9 is a general-purpose relay ideal for electronic signal switching.

It features a compact design with a 2-pole double-throw configuration.

This relay is suitable for telecommunications and industrial control systems.

It ensures reliable performance in a variety of applications.


Switching Current 80A
Application(s) POWER
Coil Current 36.36mA
Coil Power 440mW
Coil Resistance 330r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Current Rating 8a
DC Rated Voltage 12v
Depth 10.4mm
Dropout Voltage 1.2v
ELV Compliant
Height .989
Length 28.0mm
Life (Hours) 20000Hour
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 7ms
Operating Temperature Range -40 – 158
Package Quantity 20
Packaging Bulk
Packaging Method Carton & Tube
Product Weight .494
Ratings IP67
Relay Type General Purpose
Release Time 3ms
RoHS Compliant Yes
Series V23057, SCHRACK
Termination PCB
Throw Configuration SPDT
Type Power Relays
Voltage Rating (AC) 400v
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot