TE Connectivity 6-1194907-7 D-142-65 Solder Sleeves Shield Tubing D-142-65

MPN
6-1194907-7
Order Code
15-8371
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2500+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity D-142-65 solder sleeves, 6-1194907-7, are designed for electrical and electronic applications.

They feature a durable heat-shrinkable sleeve with preinstalled solder, ensuring reliable shield termination.

These solder sleeves are ideal for shielding and environmental protection in aerospace and defence applications.

The product offers a straightforward installation process that enhances efficiency and consistency.


Colour Natural
Type Solder Sleeve
ELV Non-Compliant
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
RoHS Compliant No

Reviews

Be the first to submit a review

Trustpilot