TE Connectivity 596381-000 Terminals Ring 16-14 Blue 1/4 Inch

MPN
596381-000
Order Code
15-2253
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,850 in stock

The TE Connectivity 596381-000 is a blue ring terminal designed for wire sizes 16-14 AWG with a 1/4 inch stud size.

This terminal ensures a secure and reliable electrical connection.

It features durable insulation for enhanced performance.

Typically, it is used in automotive or industrial applications.


Colour Blue
Insulated Partially Insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Color Blue
Contact Material Copper Alloy, Copper
Contact Plating Tin
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.175inch
Insulation Material Nylon
Length 36.576mm
Material Copper
Maximimum Wire Gauge (AWG) 14
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range -67 – 257
Package Quantity 1000
Packaging Bulk
Packaging Method Package
Packaging Quantity 1000
Plating Tin
Product Length 1.44
Product Type Ring Terminal
Product Weight .0726
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Dura-Seal
Stud Diameter 6.5mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Tongue Thickness 0.7874mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot