TE Connectivity 593035-000 RTD-50-M-01 RF Connectors Male Unshrouded

MPN
593035-000
Order Code
14-5174
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £99.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 06/10/2026

TE Connectivity's 593035-000 is a high-performance RF connector designed for optimal signal transmission.

It features a male unshrouded design suited for precision applications.

The connector is typically used in demanding communication and broadcasting environments.

Its robust construction ensures reliability in various electronic systems.


Type Coax Connectors
Impedance 50r
Body Material Brass
Body Plating Nickel
Contact Material Brass
Contact Plating Gold
Insulation Material Polytetrafluoroethylene
Max Frequency 2.8GHz
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Through Hole
Operating Frequency 0 to 2.8 GHz
Orientation Right Angle
Package Quantity 5
Packaging Bulk
Radiation Hardening No
RoHS Compliant No
Series TNC
Termination Solder

Reviews

Be the first to submit a review

Trustpilot