TE Connectivity 590022-000 STD09Y-S Cable Marker 3.25-4.50 Mm Diameter

Image Representative of Range

TE Connectivity 590022-000 STD09Y-S Cable Marker 3.25-4.50 Mm Diameter

MPN
590022-000
EAN-13
2050003373845
Order Code
07-4697
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

TE Connectivity's 590022-000 wire labels are yellow markers measuring 63.50 mm.

These labels provide clear and durable marking for wires, ensuring easy identification.

Designed for various industrial and commercial applications, they enhance cable management.

The product is ideally suited for harsh environments where durability is essential.


Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint S
Max Cable Diameter 4.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Letters
Number of labels 30
Outside diameter range 3.25 up to 4.50mm
Series STD09
Suitable for outside Ø (min.) 3.25mm

Reviews

Be the first to submit a review

Trustpilot