The TE Connectivity 5787617-1 is a USB female stacked right-angle connector with a thru-hole mounting style.
It features a durable design suitable for repeated mating cycles and provides reliable electrical connections.
This part is ideal for use in communications equipment, consumer electronics, and computer peripherals.
The compact form factor allows efficient utilisation of PCB space.
| Type |
USB Connectors |
| Gender |
Receptacle |
| Mounting Direction |
Right Angle |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Copper Alloy, Copper |
| Contact Mating Area Plating Material |
Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
29.92 |
| Contact Plating |
Gold |
| Current Rating |
1a |
| Depth |
17mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Industry Standard |
USB 2.0 |
| Insulation Colour |
Black |
| Length |
14.63mm |
| Maximum Operating Temperature |
185°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Through Hole, Horizontal |
| Number of Contacts |
8 |
| Number of Ports |
2 |
| Number of Positions |
8 |
| Operating Temperature Range |
-67 – 185 |
| Orientation |
Right Angle |
| Package Quantity |
88 |
| Packaging |
Box |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
88 |
| PCB Mount Retention Type |
Kinked Legs |
| PCB Thickness |
0.062inch |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.5 |
| Plating |
Bright, Tin |
| Plating Thickness |
0.76um |
| Reach SVHC Compliant |
No |
| RMS Current (Irms) |
1a |
| ROHS |
Yes |
| Shell Plating Material |
Tin |
| Tail Length |
0.112inch |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.112 |
| USB Standard |
USB 2.0 |
| Voltage Rating (AC) |
30v |