TE Connectivity 577739-000 HS-SLV Wire Labels White 2 Size

MPN
577739-000
Order Code
14-7483
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
250+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 3,750 in stock

The TE Connectivity 577739-000 HS-SLV wire labels are white in colour and size 2.

These labels are heat shrinkable, catering to wire identification needs.

They are designed for ease of use in harsh environments, ensuring labels remain legible.

Typical applications include aerospace, rail, and military industries where durable labelling is critical.


Type Printable Tubing
Colour White
Body Material Polyolefin
Length 50mm
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot