The TE Connectivity 5750725-1 is a right-angle, shrouded mini-DIN female connector designed for compact applications.
Featuring a 6-pin configuration, it offers secure and reliable data transmission.
It is commonly used in consumer electronics and telecommunications equipment.
Its robust design ensures durability in various electronic connectivity solutions.
| Mounting Type |
Termination |
| Plug / Socket |
Socket |
| Approvals |
CSA |
| Centerline (Pitch) |
6.604mm |
| Circuit Application |
Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.77 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
0.5 |
| Contact Layout |
Staggered |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Shape & Form |
Tuning Fork |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
19.51mm |
| Housing Color |
Grey |
| Housing Material |
Thermoplastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
7 |
| Number of Positions |
6 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
30 |
| Orientation |
Right Angle |
| Package Quantity |
35 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
35 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Screw Nut |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
170 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Legs |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness (Recommended) |
.11 |
| Primary Product colour |
Grey |
| Product Length |
.54 |
| Product Width |
.58 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Selectively Loaded |
No (Without) |
| Shielded |
Yes |
| Shielding |
Shielded |
| Tail Length |
3.18mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| Type |
DIN Connectors |
| UL Flammability Rating |
UL 94V-0 |
| Underplate Material |
Nickel |
| Width |
14.86mm |