TE Connectivity 5749621-5 SCSI IDC Male 50 Contacts Plug Shrouded

MPN
5749621-5
Order Code
14-2578
Country of Origin
China
Qty Unit Price (Ex VAT)
26+ £18.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 26
Despatched within 5 working days - 87 in stock

TE Connectivity's 5749621-5 is a high-density SCSI IDC male plug with 50 contacts.

This shrouded connector is designed for robust and reliable connections.

Typical applications include computer and data storage systems.

It is suitable for both commercial and industrial environments.


Plug / Socket Plug
Mounting Direction Straight
Approvals UL, CSA
Colour Black
Contact Gender Male
Contact Material Bronze
Contact Plating Gold, Tin
Contact Type Signal
Current Rating 1a
Dielectric Material Thermoplastic
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing colour Black
Insulation Diameter 0.91mm
Length 40.11mm
Material Metal
Mating Connector Lock Yes (With)
Max Voltage Rating (AC) 30v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Number of Contacts 50
Number of Ports 1
Number of Positions 50
Number of Rows 2
Orientation Right Angle
Package Quantity 13
Packaging Bulk
Pitch 0.05inch
Plating Tin, Copper
Preloaded Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE .050 III
Shell Material Steel
Shell Size D
Shielding Shielded
Strain Relief Straight
Termination IDC
Voltage Rating 30v
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot