TE Connectivity 5748676-2 Connector Accessory 0.185in to 0.32in Dia

MPN
5748676-2
Order Code
14-2384
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £10.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

TE Connectivity 5748676-2 is a connector accessory designed for use with cable diameters ranging from 0.185 inches to 0.32 inches.

It is typically used in electronic and electrical applications to ensure secure and reliable connections.

The accessory provides strain relief and protection for cables, enhancing durability and longevity.

This product is ideal for maintaining performance integrity in harsh environments.


Type Connector Strain Relief
Body Material ZINC ALLOY
Colour Silver
Compatible Insulation Diameter Range .185 – .32
Depth 48.51mm
ELV Compliant
Height 15.74mm
Length 39.24mm
Material Metal
Mount Cable
Number of Positions 15
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1
Package/Case Metal
Packaging Bulk
Packaging Method Kit
Packaging Quantity 1
Plating Copper
Primary Product Material Zinc
Reach SVHC Compliant Yes
RoHS Compliant Yes
Series AMPLIMITE HD-20
Shell Finish Nickel
Shell Material ZINC DIE CAST
Shell Size A
Shielded Yes
Shielding Shielded
Thread Size 4-40
Wire/Cable Diameter 8.13mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot