TE Connectivity 5748477-1 D-Sub Connector D78P Female Unshrouded Crimp Kit

MPN
5748477-1
Order Code
14-2454
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £22.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 08/10/2026

The TE Connectivity 5748477-1 is a female D-Sub connector kit featuring crimp contacts for secure and reliable connections.

It includes 78 positions, making it suitable for complex electronic applications.

Typically used in telecommunications and data processing systems, it offers high-density connectivity.

This unshrouded connector kit is designed for versatile and efficient electronic assemblies.


Type D-sub
Plug / Socket Socket
Mounting Type BackShell Mounting
Connection Angle 180°
Approvals UL
Body Material Steel
Colour Black
Contact Plating Tin
Contact Type Signal
Dielectric Material Nylon
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 18.54mm
Housing colour Black
Length 69.97mm
Material Metal
Mating Connector Lock Yes (With)
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Contacts 78
Number of Positions 78
Number of Rows 4
Orientation Straight
Package Quantity 1
Package/Case Metal
Packaging Bulk
Plating Tin
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE HDP-22
Shell Material Steel
Shielding Shielded
Termination Crimp
Width 70.4mm
Wire/Cable Diameter 0.49inch

Reviews

Be the first to submit a review

Trustpilot