TE Connectivity 5747872-8 is a plug male shrouded 15-way connector.
It features a single plug format support and mate secure (SP/FMS) insert for reliable connections.
This connector is typically used in electronic and industrial applications requiring robust and secure interfacing.
It is valued for facilitating efficient signal transmission in electrical systems.
| Type |
D-Shaped Connectors |
| Plug / Socket |
Plug |
| Mounting Type |
Board Mount |
| No. of Ways |
15 |
| Mounting Direction |
Vertical |
| Plating Material |
Tin |
| Approvals |
UL |
| Body Material |
Metal, Steel |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
6 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.125inch |
| Contact Shape |
Round |
| Contact Shape & Form |
Round |
| Contact Type |
Signal |
| Depth |
12.54mm |
| Dielectric Material |
Thermoplastic |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Length |
39.14mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Insert, 4-40 UNC |
| Max Supply Voltage (AC) |
250v |
| Max Supply Voltage (DC) |
250v |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
250.25kV |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
15 |
| Number of Ports |
1 |
| Number of Positions |
15 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
13 |
| Package/Case |
Metal |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
13 |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Mounting Hole |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
2.36mm |
| PCB Thickness (Recommended) |
.062 – .093 |
| Pitch |
0.108inch |
| Plating |
Tin |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.112 |
| Sealable |
No (Without) |
| Series |
AMPLIMITE HD-20 |
| Shell Material |
Steel |
| Shell Size |
A |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
125v |
| Width |
0.494inch |