TE Connectivity manufactures the AMPLIMITE HD-20 (HDP-20) 5745652-2 D-SUB housing with 15 pins, made from diecast zinc with a silver finish. This D-SUB connector enclosure is designed for robust electronic connections, often utilised in computer and telecommunications equipment. The right-angle connector orientation facilitates tight space installation in various industrial and commercial applications.
| Type |
D-SUB housing |
| Mounting Type |
BackShell Mounting |
| No. of Ways |
15 |
| Mounting Direction |
90 Degree |
| Connection Angle |
90° |
| Plating Material |
Silver |
| Body Material |
ZINC ALLOY |
| Cable diameter (details) |
9.53mm |
| Case Material |
Diecast zinc |
| Color |
Silver |
| Compatible Insulation Diameter Range |
.375 |
| Depth |
32.63mm |
| Factory colour |
Silver |
| Height |
15.97mm |
| Length |
58.67mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-20 (HDP-20) |
| Number of Contacts |
15 |
| Number of pins |
15 |
| Number of Positions |
15 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1 |
| Plating |
Copper |
| Primary Product Material |
Zinc |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE |
| Shell Material |
ZINC DIE CAST |
| Shell Size |
A |
| Shielded |
Yes |
| Shielding |
Shielded |
| Thread Size |
4-40 |
| Wire/Cable Diameter |
0.375inch |
| Wire/Cable Type |
Round |