The TE Connectivity 5745175-4 is a shielded D-sub backshell designed for cable clamping.
It offers enhanced EMI/RFI protection for cables in electronic applications.
The durable construction ensures secure connections and reliable performance.
This product is typically used in data communication and networking applications.
| Type |
D-SUB housing |
| Orientation |
Straight |
| Number of Contacts |
50 |
| Material |
Metal |
| Body Material |
ZINC ALLOY |
| Cable diameter (details) |
13.34mm |
| Case Material |
Metal |
| Color |
Silver |
| Compatible Insulation Diameter Range |
.525 |
| Connection Angle |
180° |
| Depth |
48.77mm |
| Factory colour |
Silver |
| Height |
22.86mm |
| Length |
67.16mm |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-20 (HDP-20) |
| Number of pins |
50 |
| Number of Positions |
50 |
| Operating Temperature Range |
-67 – 185 |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1 |
| Plating |
Copper, Nickel |
| Plating Material |
Silver |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE |
| Shell Material |
ZINC DIE CAST |
| Shell Size |
D |
| Shielded |
Yes |
| Shielding |
Shielded |
| Thread Size |
4-40 |
| Wire/Cable Diameter |
13.34mm |
| Wire/Cable Type |
Round |