TE Connectivity 5745173-4 D-Sub Backshell Cable Clamp Shielded

MPN
5745173-4
Order Code
15-9447
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
9+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9
Despatched within 5 working days - 16 in stock

TE Connectivity's 5745173-4 is a d-sub backshell cable clamp designed for shielding and protection.

It features robust metal construction for enhanced cable support and durability.

This product is commonly used in telecommunications and computer hardware to ensure secure cable connections.

The 5745173-4 provides excellent electromagnetic interference shielding for reliable signal integrity.


Type Connector Strain Relief
Orientation Straight
Number of Contacts 25
Material Metal
Body Material ZINC ALLOY
Colour Silver
Compatible Insulation Diameter Range .35
Depth 48.76mm
Height 17.27mm
Length 53.08mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Positions 25
Operating Temperature Range -67 – 185
Package Quantity 1
Package/Case Metal
Packaging Bulk
Packaging Method Kit
Packaging Quantity 1
Plating Copper
Primary Product Material Zinc
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE
Shell Finish Nickel
Shell Material ZINC DIE CAST
Shell Size B
Shielded Yes
Shielding Shielded
Thread Size 4-40
Wire/Cable Diameter 8.89mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot