TE Connectivity's 5745173-4 is a d-sub backshell cable clamp designed for shielding and protection.
It features robust metal construction for enhanced cable support and durability.
This product is commonly used in telecommunications and computer hardware to ensure secure cable connections.
The 5745173-4 provides excellent electromagnetic interference shielding for reliable signal integrity.
| Type |
D-SUB housing |
| Orientation |
Straight |
| Number of Contacts |
25 |
| Material |
Metal |
| Body Material |
ZINC ALLOY |
| Cable diameter (details) |
8.89mm |
| Case Material |
Metal |
| Color |
Silver |
| Compatible Insulation Diameter Range |
.35 |
| Connection Angle |
180° |
| Depth |
48.76mm |
| Factory colour |
Silver |
| Height |
17.27mm |
| Length |
53.08mm |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-20 (HDP-20) |
| Mount |
Cable |
| Number of pins |
25 |
| Number of Positions |
25 |
| Operating Temperature Range |
-67 – 185 |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Method |
Kit |
| Packaging Quantity |
1 |
| Plating |
Copper |
| Plating Material |
Silver |
| Primary Product Material |
Zinc |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE |
| Shell Finish |
Nickel |
| Shell Material |
ZINC DIE CAST |
| Shell Size |
B |
| Shielded |
Yes |
| Shielding |
Shielded |
| Thread Size |
4-40 |
| Wire/Cable Diameter |
8.89mm |
| Wire/Cable Type |
Round |