TE Connectivity 5745172-1 AMPLIMITE D-Sub Housing 15 Pins Metal Silver

MPN
5745172-1
EAN-13
2050002855779
Order Code
07-4667
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.28
200+ £11.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 222 availableBack-order availability date - 29/10/2026

TE Connectivity 5745172-1 is a connector accessory designed with a minimum diameter of 0.25 inches and a male terminal of 0.55 inches.

It features durable construction for reliable performance in various electrical applications.

This part is typically used in automotive and industrial environments for secure electrical connections.

Its precision engineering ensures compatibility with related components for optimal functionality.


Type D-SUB housing
Plug / Socket Plug
Mounting Type BackShell Mounting
No. of Ways 15
Connection Angle 180°
Plating Material Silver
Body Material ZINC ALLOY
Cable diameter (details) 9.53mm
Case Material Metal
Color Silver
Compatible Insulation Diameter Range .375
Depth 48.51mm
Factory colour Silver
Height 15.74mm
Length 39.24mm
Material Metal
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute AMPLIMITE HD-20 (HDP-20)
Mount Cable
Number of pins 15
Number of Positions 15
Operating Temperature Range -67 – 185
Orientation Straight
Package Quantity 1
Package/Case Metal
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Plating Copper
Primary Product Material Zinc
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE
Shell Finish Nickel
Shell Material ZINC DIE CAST
Shell Size A
Shielded Yes
Shielding Shielded
Thread Size 4-40
Wire/Cable Diameter 0.375inch
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot