TE Connectivity's 5745171-2 is a connector accessory designed for male shrouded connectors.
It accommodates cable sizes ranging from 0.19 inches to 0.53 inches.
The accessory provides secure and reliable connections, enhancing protection against environmental factors.
It is typically used in telecommunications and industrial equipment applications.
| Type |
D-SUB housing |
| Plug / Socket |
Plug |
| Mounting Type |
BackShell Mounting |
| No. of Ways |
9 |
| Connection Angle |
180° |
| Plating Material |
Silver |
| Body Material |
ZINC ALLOY |
| Cable diameter (details) |
5.08mm |
| Case Material |
Metal |
| Color |
Silver |
| Compatible Insulation Diameter Range |
.2 |
| Depth |
48.51mm |
| Factory colour |
Silver |
| Height |
15.74mm |
| Insulation Diameter |
5.08mm |
| Length |
30.86mm |
| Material |
Metal |
| Misc Attribute |
AMPLIMITE HD-20 (HDP-20) |
| Number of Contacts |
9 |
| Number of pins |
9 |
| Number of Positions |
9 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1 |
| Plating |
Copper |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE |
| Shell Material |
ZINC DIE CAST |
| Shell Size |
E |
| Shielded |
Yes |
| Shielding |
Shielded |
| Thread Size |
4-40 |
| Wire/Cable Diameter |
0.2inch |
| Wire/Cable Type |
Round |