TE Connectivity 5677962007 RNF-3000 Heat Shrink Tubing 39mm to 13mm Shrink Ratio

MPN
5677962007
Order Code
15-3328
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
24+ £9.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Despatched within 5 working days - 84 in stock

TE Connectivity RNF-3000 heat shrink tubing 5677962007 offers a 3:1 shrink ratio.

It is designed for insulation, mechanical protection, and strain relief in various applications.

The tubing is flexible and flame-retardant, providing reliable performance in demanding environments.

Typical uses include insulating wiring and connections in automotive, aerospace, and electrical installations.


Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Colour Transparent
Body Material Polyolefin
Color Clear
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot