TE Connectivity 5677772002 RNF-3000 Heat Shrink Tubing 3mm Black 6 Inch Length

MPN
5677772002
Order Code
15-3335
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
120+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Despatched within 5 working days - 39 in stock

TE Connectivity's RNF-3000 heat shrink tubing, with the part number 5677772002, is a 3mm black tubing available in a 6-inch length.

It features excellent electrical insulation and protection against abrasion and chemicals.

The tubing is flame-retardant and shrinkable, making it ideal for insulating and protecting wires and cables.

Typical applications include automotive and industrial settings where durable and reliable insulation is required.


Type Heat Shrink Tubing
Length 150mm
Colour Black
Color Blue
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot