TE Connectivity 5677734002 RNF-3000-12/4-4-SP Ht Shrink Tube Yellow 3:1

MPN
5677734002
Order Code
15-3015
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity RNF-3000-12/4-4-SP is a yellow, heat shrink tube designed for reliable protection and insulation.

It features a shrink ratio of 3:1, providing a snug fit over irregular shapes.

This heat shrink tubing is ideal for electrical insulation, mechanical protection, and strain relief in various applications.

It's commonly used in automotive, aerospace, and industrial settings, ensuring safety and durability.


Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Colour Yellow
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot