TE Connectivity 567590001 HS-SLV Wire Label White 3/4 in Price Per Piece

MPN
567590001
Order Code
15-3730
Country of Origin
USA
Qty Unit Price (Ex VAT)
120+ £0.774
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Despatched within 5 working days - 2,430 in stock

TE Connectivity's 567590001 is a wire label designed for identification purposes.

It is in white and has a width of 3/4 inch, providing clear visibility.

The label is often used in electrical and industrial environments for easy cable management.

It is sold by the piece and ensures durability and reliable performance.


Type Cable Markers
Colour White
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot