TE Connectivity 55824-1 Pre-Insulated Sealed Splice 22-18 AWG Durable

MPN
55824-1
Order Code
15-2839
Country of Origin
USA
Qty Unit Price (Ex VAT)
100+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 2,955 in stock

TE Connectivity 55824-1 is a pre-insulated sealed splice ideal for 22-18 AWG wire sizes.

It offers durability and reliable insulation for electrical connections.

This sealed splice is commonly used in automotive and industrial applications.

The design ensures protection against environmental factors and enhances electrical performance.


Type Splices
Wire Gauge 18AWG
Colour Red
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .17
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Gender Female
Government Qualified No
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.17inch
Insulation Material Polyolefin
Insulation Option Fully Insulated
Length 40.79mm
Number of Wire Entries 2
Operating Temperature Range -67 – 257
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Unplated
Primary Product colour Red
Product Length 1.606
Product Weight 1.016
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes
Terminal Plating Material Tin
Termination Crimp
Wire Insulation Support With
Wire Size 509 – 1900

Reviews

Be the first to submit a review

Trustpilot