The TE Connectivity 5569564-1 is a modular RJ45 jack designed for cat3 network connections.
It features an 8P8C configuration and is unshrouded, allowing for easy plug-in connections.
This right angle female jack is typically used in telecommunications and data networking applications.
Its design ensures reliable performance for basic networking tasks.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshrouded |
| Number of Positions/ Contacts |
8P8C |
| Approvals |
UL, CSA |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Colour |
Yellow, Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.617 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
.2 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
21.34mm |
| Direction |
Down |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
High Temperature Nylon |
| Keyed |
No |
| LAN Category |
Cat 3 |
| Length |
16mm |
| Max Voltage Rating (AC) |
150v |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-40°C |
| Mode |
Singlemode |
| Mounting Style |
RIGHT ANGLE |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Positions Loaded |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Right Angle |
| Package Quantity |
90 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
90 |
| Panel Mount Feature |
With |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.54 |
| Plating Thickness |
1.27um |
| Primary Type |
MODULAR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Shielding |
Shielded |
| Tail Length |
2.79mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.11 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
150v |
| Width |
15.85mm |