TE Connectivity's 5569284-1 is a modular Ethernet connector with a configuration of 1x1, featuring 8 positions and 8 contacts.
It is a vertical, female, shrouded connector, designed for reliable data transmission.
This connector is suitable for use in networking applications where space is limited and robust connections are required.
The product is ideal for integration in computers, routers, and other networking equipment.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Mounting Type |
Vertical |
| Shielded/Shrouded |
Shrouded |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.65 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
.2 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Depth |
16.1mm |
| Direction |
User Selectable |
| Element Configuration |
Single |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
High Temperature Nylon |
| Keyed |
No |
| Length |
15.63mm |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Positions Loaded |
8 |
| Number of Rows |
1 |
| Number of Ways |
8 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Straight |
| Package Quantity |
152 |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
152 |
| Panel Mount Feature |
With |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Vertical |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.54 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Shielding |
Unshielded |
| Tail Length |
3.18mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| UL Flammability Rating |
UL 94V-0 |
| Width |
15.63mm |