TE Connectivity 5557789-1 is an Ethernet connector with 8 positions, designed in a right-angle female shrouded shorting configuration.
It features durable contacts for reliable connectivity and comes in a compact form factor.
It is suitable for networking applications, ensuring stable data transmission in devices requiring Ethernet connections.
Ideal for use in communications equipment and other electronics requiring robust data interfaces.
| Type |
Ethernet Connector |
| Gender |
Female |
| Mounting Type |
Through Hole |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.537 |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Low |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
.2 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
21.33mm |
| Direction |
Down |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
High Temperature Nylon |
| Keyed |
No |
| Length |
15.87mm |
| Max Voltage Rating (AC) |
150v |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-40°C |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Positions Loaded |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Right Angle |
| Package Quantity |
90 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
90 |
| Panel Mount Feature |
With |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.54 |
| Plating Thickness |
1.27um |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Shielded |
Yes |
| Shielding |
Shielded |
| Tail Length |
3.56mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.14 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
150v |