TE Connectivity 5557562-1 Telecom Datacom Connector 8 Contact Female

MPN
5557562-1
Order Code
14-6706
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 220 in stock

The TE Connectivity 5557562-1 is a telecom datacom connector featuring 8 female contacts.

It is designed for secure and reliable connections in telecommunications and data communications equipment.

The connector offers robust performance and durability in various networking applications.

Typical uses include network hubs, switches, and routers.


Type RJ45 Connector
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Approvals UL, CSA
Centerline (Pitch) 1.016mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Height .527
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1.5
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 50
Contact Plating Gold
Contact Underplating Material Nickel
Current Rating 1.5a
Depth 20.57mm
Direction Down
ELV Compliant
Flammability Rating UL94 V-0
Height 13.38mm
Housing Colour Black
Housing Material High Temperature Nylon
Keyed No
Length 58.42mm
Max Current Rating 1.5a
Max Voltage Rating (AC) 150v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mode Multimode
Number of Contacts 32
Number of Ports 4
Number of Positions 8
Number of Positions Loaded 32
Number of Rows 1
Operating Temperature Range -40 – 185
Orientation Right Angle
Package Quantity 25
Packaging Tray
Packaging Method Box & Tray
Packaging Quantity 25
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Right Angle
PCB Mounting Orientation Right Angle
Pitch 2.54
Plating Thickness 1.27um
Primary Type MODULAR
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Shielding Unshielded
Tail Length 3.56mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
Width 58.42mm

Reviews

Be the first to submit a review

Trustpilot