TE Connectivity's 5553811-1 is a right-angle, 24-position D-sub connector with a female interface.
It features an unshrouded design suitable for easy access and installation.
The connector incorporates screw-mounts for secure attachment.
Typical applications include data communication and networking equipment.
| Type |
D-Shaped Connectors |
| Plug / Socket |
Receptacle |
| Mounting Type |
Panel Mount & Board Mount |
| No. of Ways |
24 |
| Mounting Direction |
Right Angle |
| Connection Angle |
90° |
| Plating Material |
Tin |
| Centerline (Pitch) |
2.159mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
15.7 |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Length |
55.88mm |
| Material |
Plastic |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Screwlocks |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Contacts |
24 |
| Number of Ports |
1 |
| Number of Positions |
24 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
1 |
| Packaging |
Tray |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Thickness |
1.57mm |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Mounting Hole |
| PCB Mounting Orientation |
Right Angle |
| Pitch |
2.16mm |
| Plating |
Thermoplastic |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.169 |
| Sealable |
No (Without) |
| Series |
CHAMP |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Width |
17.5mm |